SCS 1/2PLDES550

Desiccant; Plastic; Pouch; 25 Lbs; 2.12 X 2.87 in.; Blue Print; 550/CONTAINER
$ 204.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS 1/2PLDES550.

Farnell

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+40.32%

Descriptions

Descriptions of SCS 1/2PLDES550 provided by its distributors.

DESICCANT;PLASTIC; POUCH; 25 LBS; 2.12 X 2.87 IN.; BLUE PRINT; 550/CONTAINER
DESICCANT BAG, PLASTIC, 2.38"X3.5"; Desi; DESICCANT BAG, PLASTIC, 2.38"X3.5"; Desiccant Bag Material: Plastic; External Height: 3.5"; External Width: 2.38"; For Use With: SCS Desiccants; Product Range: -
Desiccant Pouch, Plastic, Pk550; Desiccant Bag Material:Plastic; External Length:73Mm; External Width:54Mm; Product Range:-; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Scs 1/2PLDES550

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1/2PLDES550.