| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | AS3935-BQFTCT-ND | 1,477 | 1 | Cut Tape | ||||||||
| Future Electronics | AS3935-BQFT | 0 | 1K | Tape & Reel | ||||||||
| Mouser | 985-AS3935-BQFT | 2,888 | 1 | Tape & Reel | ||||||||
| Heilind Americas | AS3935-BQFT | 750 | 17h | |||||||||
| Interstate Connecting Components | AS3935-BQFT | 250 | 15h |
Download ScioSense AS3935-BQFT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of ScioSense AS3935-BQFT provided by its distributors.
ScioSense has several brands around the world that distributors may use as alternate names. ScioSense may also be known as the following names: