| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | AS3933-BTST | 0 | 1K | Tape & Reel | ||||||||
| Mouser | 985-AS3933-BTST | 4,028 | 1 | Tape & Reel | ||||||||
| Heilind Americas | AS3933-BTST | 750 | 8h | |||||||||
| Interstate Connecting Components | AS3933-BTST | 250 | 7h | |||||||||
| UnikeyIC | AS3933-BTST | 4,028 | 3 | 12h |
Download ScioSense AS3933-BTST symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of ScioSense AS3933-BTST provided by its distributors.
ScioSense has several brands around the world that distributors may use as alternate names. ScioSense may also be known as the following names: