Schützinger SPS 8034 NI / SW

Schützinger SPS 8034 Ni/SW Safety Test Probe 4 mm Socket Black 1pc
$ 5.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schützinger SPS 8034 NI / SW.

TME

Datasheet1 page10 years ago

Inventory History

3 month trend:
+97.78%

Descriptions

Descriptions of Schützinger SPS 8034 NI / SW provided by its distributors.

Schützinger SPS 8034 Ni/SW Safety Test Probe 4 mm Socket Black 1pc
SAFETY TEST PROBE, 1000 V CAT II, 5 A; Accessory Type: Safety Test Probe Tip; For Use With: 4mm Test Leads; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Probe Type = Needle / Size (Diameter) mm = 4 / Suitable for = 4mm Safety Programme / Connector Colour = Black / Contact Material = Nickel-Plated Steel / Insulation Material = Polyamide 6.6 / Overall Length mm = 111

Manufacturer Aliases

Schützinger has several brands around the world that distributors may use as alternate names. Schützinger may also be known as the following names:

  • SCHUTZINGER
  • SCHUTZINGER GMBH
  • Gerhard Sch?tzinger Labor-Sch?tz
  • Schuetzinger
  • Gerhard Schutzinger Labor-Schutz
  • Gerhard Sch?tzinger Labor-Sch?tz GmbH
  • SCHÜTZINGE
  • Gerhard Schützinger