Schützinger IBU 2011 NI / SW

Schützinger IBU 2011 Ni/SW Socket Black Single Piece Durable Design
$ 1.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schützinger IBU 2011 NI / SW.

TME

Datasheet1 page11 years ago

Inventory History

3 month trend:
+38.77%

Descriptions

Descriptions of Schützinger IBU 2011 NI / SW provided by its distributors.

Schützinger IBU 2011 Ni/SW Socket Black Single Piece Durable Design
CONN, BANANA, JACK, 10A, BLACK, SOLDER; Gender: Jack; Connector Mounting: Panel Mount; Current Rating: 10A; Voltage Rating: 70VDC; Contact Plating: Nickel Plated Contacts; Connector Colour: Black; Contact Material: Brass, Beryl
Socket Mount = Panel Mount / Socket Diameter = 2 mm / Panel Mount = Threaded / Contact Plating = Nickel / Insulation Material = Polyamide 6.6 (PA6.6) / Rated Current A = 10 / Rated Voltage AC VAC = 33 / Rated Voltage DC VDC = 70 / Orientation = Straight / Overall Length mm = 17.5 / Colour = Black / Termination Type = Solder Cup

Manufacturer Aliases

Schützinger has several brands around the world that distributors may use as alternate names. Schützinger may also be known as the following names:

  • SCHUTZINGER
  • SCHUTZINGER GMBH
  • Gerhard Sch?tzinger Labor-Sch?tz
  • Schuetzinger
  • Gerhard Schutzinger Labor-Schutz
  • Gerhard Sch?tzinger Labor-Sch?tz GmbH
  • SCHÜTZINGE
  • Gerhard Schützinger