Schurter TS-709-12

Circuit Breaker 12.5 A 125 V 1 Threaded Neck Panel Mount Quick Connect
$ 1.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter TS-709-12.

Sager Electronics

Datasheet9 pages8 years ago
Datasheet9 pages4 years ago
Datasheet5 pages5 years ago

Fuses Unlimited

element14 APAC

element14

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

Carling TechnologiesCLB-153-11A3N-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 15A 250VAC/32VDC
Carling TechnologiesCMB-153-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 15A 125VAC to 250VAC
Carling TechnologiesCLB-153-11B3A-B-A
Circuit Breaker; Thermal; 1P; Black; Push-To-Reset; 15A; Indicator Plate; 125-250VAC
Circuit Breaker Supplementary Protector 1Pole 15A 125VAC/250VAC/50VDC
Circuit Breaker Supplementary Protector 1Pole 12A 125VAC/250VAC/50VDC
Sensata / AirpaxATR11-D-Y-63-WB-12.0A
Circuit Breaker Thermal 1Pole 12A 240VAC/32VDC

Descriptions

Descriptions of Schurter TS-709-12 provided by its distributors.

CIRCUIT BREAKER 12.5 A 125 V 1 THREADED NECK PANEL MOUNT QUICK CONNECT
Circuit Breaker Thermal 1Pole 12A 250VAC
Circuit Breakers 12A Thermal Reset 1-pole threaded neck
CIR BRKR THRM 12A 250VAC 50VDC
Circuit Breaker, Thermal, 1P, 250V, 12A; Product Range:Ts-709 Series; Current Rating:12A; No. Of Poles:1 Pole; Voltage Rating Vdc:32V; Voltage Rating Vac:250V; Circuit Breaker Mounting:Panel; Operating Voltage:250V; Voltage Ac:250V Rohs Compliant: Yes |Schurter TS-709-12

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS-709-12.
  • TS-709-12..