Schurter TS-701-HT-15

Circuit Breaker 15 A 250 V (ul 1077) 125 V (csa C22 2) 1 Cycling Trip-free
$ 1.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter TS-701-HT-15.

Sager Electronics

Datasheet9 pages8 years ago
Datasheet5 pages5 years ago
Datasheet9 pages5 years ago

Fuses Unlimited

Electro Sonic

Newark

Component Distributors Inc.

Supply Chain

Introduction Date2007-05-01
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2021-12-15

Related Parts

Circuit Breaker Supplementary Protector 1Pole 12A 125VAC/250VAC/50VDC
Sensata / AirpaxATR11-D-Y-63-WB-12.0A
Circuit Breaker Thermal 1Pole 12A 240VAC/32VDC
Carling TechnologiesCMB-163-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 16A 125VAC to 250VAC
Carling TechnologiesCTB-B-B-12
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 120A; 125VAC/50VD
Circuit Breaker Supplementary Protector 1Pole 15A 125VAC/250VAC/50VDC
Carling TechnologiesCMB-123-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 12A 125VAC to 250VAC

Descriptions

Descriptions of Schurter TS-701-HT-15 provided by its distributors.

CIRCUIT BREAKER 15 A 250 V (UL 1077) 125 V (CSA C22 2) 1 CYCLING TRIP-FREE
Circuit Breaker Thermal 1Pole 15A 250VAC
Circuit Breakers 15A Thermal Reset 1-pole threaded neck
Ts Circuit Breaker |Schurter TS-701-HT-15
Circuit Breaker; 15 A; 1; 31 mm
RS APAC
CIR BRKR THRM 15A 250VAC 50VDC

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS701HT15