Schurter GSP1.9113.1

Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, Socket
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter GSP1.9113.1.

IHS

Datasheet5 pages4 years ago

Future Electronics

Fuses Unlimited

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-0.20%

CAD Models

Download Schurter GSP1.9113.1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-11-17
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

SchurterGSP1.8101.1
Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, Socket
BulginPX0580/PC
Bulgin PX0580/PC IEC Power Connector C14 Inlet 10A 250V AC, PCB Mount Flange
SchurterGSP2.9113.13
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange T
SchurterGSP2.9213.13
Mains Power Connector, 10/15A, 250VAC, Male, Screw Terminal, Socket

Descriptions

Descriptions of Schurter GSP1.9113.1 provided by its distributors.

Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, Socket
GSP1 Series IEC 250 V 10 A Scew On Rear Side Appliance Inlet Power Entry Module
Connector, Iec Power Entry, Plug, 15A; Género:Macho; Tensión Nominal:250V; Intensidad Nominal:15A; Conector, Montaje:Panel; Conector, Color:Negro; Conector, Tipo:Iec; Material Del Cuerpo Del Conector:Termoplástico; Núm. De Salidas:1 |Schurter GSP1.9113.1
CONNECTOR, IEC POWER ENTRY, PLUG, 15A; C; CONNECTOR, IEC POWER ENTRY, PLUG, 15A; Connector Type:IEC; Series:GSP1; Current Rating:15A; Connector Color:Black; Connector Body Material:Thermoplastic; Voltage Rating VAC:250V; Connector Mounting:Panel; Connector Type:Power Entry

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSP1.9113.1.