Schurter FMBD-B92F-K012

Power Line Filter 50Hz/60Hz 200A 520VAC Terminal Block Chassis Mount
$ 1,291.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter FMBD-B92F-K012.

IHS

Datasheet7 pages2 years ago

Sager Electronics

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2010-10-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter FMBD-B92F-K012 provided by its distributors.

Power Line Filter 50Hz/60Hz 200A 520VAC Terminal Block Chassis Mount
Fmbd Neo Filter 3Ph+N 2St 200A 520Vac B/Carton Box |Schurter FMBD-B92F-K012
SCHURTER FMBD-B92F-K012 Power Line Filter, Chassis, 520 VAC, 200 A, 3 Phase + Neutral Line, Screw
FMBD-NEO 2-STAGE 3-PHASE RFI FILTER WITH NEUTRAL 200A/520V
Three Phase EMI Filter, 520V, 50/60HzHz
LINE FILTER 300/520VAC 200A CHAS
AC FILTER, 3-PHASE, 200A, 520V; Filter Type:3 Phase + Neutral Line; Current Rating:200A; Voltage Rating:520VAC; Leakage Current Max:1mA; Filter Terminals:Terminal Block; SVHC:No SVHC (18-Jun-2012); Inductance L1:0.3mH; Inductance L2:0.009mH
POWER LINE FILTER, 3-PH, 200A, 520V, TB; Current Rating: 200A; Voltage Rating: 520VAC; Filter Type: 3 Phase + Neutral Line; Filter Terminals: Screw; Inductance Min: -; Capacitance: -; Leakage Current Max: 1mA; Product Range: -;

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets