Schurter FMBC-A91S-5510

SCHURTER FMBC-A91S-5510 Power Line Filter, Chassis, 480 VAC, 55 A, 3 Phase, Screw
$ 347.51
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter FMBC-A91S-5510.

IHS

Datasheet8 pages2 years ago

JRH Electronics

Sager Electronics

Fuses Unlimited

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Introduction Date2010-06-30
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Schurter FMBC-A91S-5510 provided by its distributors.

SCHURTER FMBC-A91S-5510 Power Line Filter, Chassis, 480 VAC, 55 A, 3 Phase, Screw
Power Line Filter 3-Phase 50Hz/60Hz 55A 480VAC Terminal Block Chassis Mount
FMBC NEO SER 55A 520VAC 50 TO 60HZ SCREW MOUNT POWER LINE FILTER W/ SCREW TERMS
Power Line Filters 3PH 2ST 55A 480VAC FMBC NEO FILTER
Three Phase EMI Filter, 480V, 50/60HzHz
LINE FILTER 480V/520VAC 55A CHAS
AC FILTER, 3-PHASE, 55A, 480V; Filter Type:3 Phase; Current Rating:55A; Voltage Rating:480VAC; Leakage Current Max:33mA; Filter Terminals:Terminal Block; SVHC:No SVHC (18-Jun-2012); Inductance L1:1.8mH; Inductance L2:0.013m ;RoHS Compliant: Yes
POWER LINE FILTER, 3-PH, 55A, 480VAC, TB; Current Rating: 55A; Voltage Rating: 480VAC; Filter Type: 3 Phase; Filter Terminals: Screw; Inductance Min: -; Capacitance: -; Leakage Current Max: 33mA; Product Range: -; SVHC: No SVHC (

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets