Schurter FMAD-T4QT-1660.EU

Power Line Filter 50Hz/60Hz 16A 240V/415V Screw Connect Chassis Mount
$ 169.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter FMAD-T4QT-1660.EU.

IHS

Datasheet4 pages2 years ago

Master Electronics

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.55%

Supply Chain

Introduction Date2016-07-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-30
LTD Date2025-06-30

Descriptions

Descriptions of Schurter FMAD-T4QT-1660.EU provided by its distributors.

Power Line Filter 50Hz/60Hz 16A 240V/415V Screw Connect Chassis Mount
1-stage filter, 50 to 60 Hz, 16 A, 415 VAC, screw connection, FMAD-T4QT-1660.EU
FMAD-CEE Filter 3PH+N 1ST 16A 240/415VAC | Schurter FMAD-T4QT-1660.EU
1-Stage Filter with 3-Phase 16 A 240/415 Vac CEE Connector
Power Line Filters 16A 240/415VAC 3PBF SCREW CLAMP 1 STAGE
Three Phase EMI Filter, 415V, 50/60HzHz
LINE FILTER 277V/480VAC 16A CHAS
FADCEE FLTR 3PH+N 16A 240/415V
POWER LINE FILTER, 3PHASE, 16A, 240VAC; Current Rating: 16A; Voltage Rating: 240VAC; Filter Type: 3 Phase; Filter Terminals: Screw Clamp; Inductance Min: -; Capacitance: -; Leakage Current Max: 10mA; Product Range: FMAD CEE Seri

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets