Schurter FMAD-0934-5010

1-stage filter, 50 to 60 Hz, 50 A, 480 VAC, 800 µH, screw connection, FMAD-0934-5010
$ 303.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter FMAD-0934-5010.

IHS

Datasheet6 pages4 years ago

Sager Electronics

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-45.83%

Supply Chain

Introduction Date2004-02-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter FMAD-0934-5010 provided by its distributors.

1-stage filter, 50 to 60 Hz, 50 A, 480 VAC, 800 µH, screw connection, FMAD-0934-5010
FMAD SER 50A 480VAC 50 TO 60HZ SCREW MOUNT POWER LINE FILTER W/ SCREW TERMINALS
Fmad Filter 3Ph+N 1St 50A 480Vac/Carton Box |Schurter FMAD-0934-5010
Power Line Filters FMAD Input filter 50A
Three Phase EMI Filter, 480V, 50/60HzHz
2026-01-05 09:29:12.780000000;
LINE FILTER 277V/480VAC 50A CHAS
POWER LINE FILTER, 3-PH, 50A, 480VAC, TB; Current Rating: 50A; Voltage Rating: 480VAC; Filter Type: 3 Phase + Neutral Line; Filter Terminals: Screw; Inductance Min: 800µH; Capacitance: -; Leakage Current Max: 5mA; Product Range

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets