Schurter FMAD-0924-0610

Fmad Ser 6A 480VAC 50 to 60HZ Screw Mount Power Line Filter W/ Screw Terminals
$ 127.761
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter FMAD-0924-0610.

IHS

Datasheet6 pages4 years ago

Sager Electronics

element14 APAC

Master Electronics

Fuses Unlimited

Supply Chain

Introduction Date2004-02-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Schurter FMAD-0924-0610 provided by its distributors.

FMAD SER 6A 480VAC 50 TO 60HZ SCREW MOUNT POWER LINE FILTER W/ SCREW TERMINALS
Fmad Filter 3Ph+N 1St 6A 480Vac/Carton Box |Schurter FMAD-0924-0610
SCHURTER FMAD-0924-0610 Power Line Filter, Chassis, 480 VAC, 6 A, 3 Phase + Neutral Line, Screw, 9 mH
Three Phase EMI Filter, 480V, 50/60HzHz
Power Line Filters FMAD Input filter 6A
LINE FILTER 277V/480VAC 6A CHASS
POWER LINE FILTER, 3-PH, 6A, 480VAC, TB; Current Rating: 6A; Voltage Rating: 480VAC; Filter Type: 3 Phase + Neutral Line; Filter Terminals: Screw; Inductance Min: 9mH; Capacitance: -; Leakage Current Max: 5mA; Product Range: -;

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets