Schurter FMAC-0A40-2513

1-stage filter, 50 to 60 Hz, 25 A, 550 VAC, 200 µH, screw connection, FMAC-0A40-2513
$ 297.381
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter FMAC-0A40-2513.

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter FMAC-0A40-2513 provided by its distributors.

1-stage filter, 50 to 60 Hz, 25 A, 550 VAC, 200 µH, screw connection, FMAC-0A40-2513
Fmac Out Filter 3Ph 1St 25A 550Vac/Carton Box |Schurter FMAC-0A40-2513
Power Line Filter 50Hz/60Hz 25A 550VAC Screw Clamp Flange Mount
Power Line Filters FMAC-Out Output fltr 3-phasig 25A
FMAC-Out Ausgangsfilter 3-phasig 25A
Three Phase EMI Filter, 550V, 50/60HzHz
POWER LINE FILTER, 3-PH, 25A, 550VAC, TB;
LINE FILTER 550VAC 25A CHASS MNT
LINE FILTER 550VAC 25A CHASSIS

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets