Schurter FMAC-0954-H110

Power Line Filter 50Hz/60Hz 110A 480VAC Terminal Block Chassis Mount
$ 568.92
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter FMAC-0954-H110.

IHS

Datasheet8 pages2 years ago

Master Electronics

Sager Electronics

Fuses Unlimited

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter FMAC-0954-H110 provided by its distributors.

Power Line Filter 50Hz/60Hz 110A 480VAC Terminal Block Chassis Mount
FMAC Filter 3PH 1ST 110A 480VAC | Schurter FMAC-0954-H110
Power Line Filters FMAC Input filter 3-phase 110A
Three Phase EMI Filter, 480V, 50/60HzHz
LINE FILTER 480/520VAC 110A CHAS
Filter, Three Phase, 110A, 520Vac; Filter Applications:General Purpose; Voltage Rating:520Vac; Current Rating:110A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block; Product Range:Fmac Series Rohs Compliant: Yes |Schurter FMAC-0954-H110

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMAC0954H110