Schurter FMAC-0934-3610

Fmac Filter 3Ph 1St 36A 480Vac/Carton Box Rohs Compliant: Yes |Schurter FMAC-0934-3610
$ 285.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter FMAC-0934-3610.

IHS

Datasheet8 pages2 years ago

Sager Electronics

Master Electronics

Fuses Unlimited

Burklin Elektronik

Supply Chain

Country of OriginMainland China
Introduction Date2007-01-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Schurter FMAC-0934-3610 provided by its distributors.

Fmac Filter 3Ph 1St 36A 480Vac/Carton Box Rohs Compliant: Yes |Schurter FMAC-0934-3610
FMAC SERIES 36A 480V AC 60HZ CHASSIS MOUNT POWER LINE FILTER W/ SCREW TERMINALS
Power Line Filter 50Hz/60Hz 36A 480VAC Terminal Block Chassis Mount
Power Line Filters FMAC Input filter 3-phase 36A
Three Phase EMI Filter, 480V, 50/60HzHz
POWER LINE FILTER, 3-PH, 36A, 480VAC, TB;
FMAC FILTER 3PH 1ST 36A 480VAC
LINE FILTER 480V/520VAC 36A CHAS

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets