Schurter FMAC-091D-3610

SCHURTER FMAC-091D-3610 Power Line Filter, Chassis, 480 VAC, 36 A, 3 Phase, Screw, 570 H
$ 108.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter FMAC-091D-3610.

IHS

Datasheet6 pages2 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+77.11%

Supply Chain

Introduction Date2008-10-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schurter FMAC-091D-3610 provided by its distributors.

SCHURTER FMAC-091D-3610 Power Line Filter, Chassis, 480 VAC, 36 A, 3 Phase, Screw, 570 H
Power Line Filter 3-Phase 50Hz/60Hz 36A 480VAC Terminal Block Chassis Mount
FILTER 1-STAGE RFI LINE 3 PH OP-V 480VAC CURR 36A CHASSIS MNT FMAC ECO SERIES
Fmac Eco Filter 3Ph 1St 36A 480Vac/Carton Box |Schurter FMAC-091D-3610
Three Phase EMI Filter, 480V, 50/60HzHz
LINE FILTER 480VAC 36A CHASSIS
POWER LINE FILTER, 3-PH, 36A, 480VAC, TB; Current Rating: 36A; Voltage Rating: 480VAC; Filter Type: 3 Phase; Filter Terminals: Screw; Inductance Min: 570µH; Capacitance: -; Leakage Current Max: 96mA; Product Range: -; SVHC: No SV

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMAC091D3610