Schurter FMAC-091C-2510

Power Line Filter 50Hz/60Hz 25A 480VAC Terminal Block Flange Mount
$ 109.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter FMAC-091C-2510.

IHS

Datasheet6 pages2 years ago

JRH Electronics

Electro Sonic

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-14.81%

Supply Chain

Introduction Date2008-10-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schurter FMAC-091C-2510 provided by its distributors.

Power Line Filter 50Hz/60Hz 25A 480VAC Terminal Block Flange Mount
Fmac Eco Filter 3Ph 1St 25A 480Vac/Carton Box |Schurter FMAC-091C-2510
Three Phase EMI Filter, 480V, 50/60HzHz
LINE FILTER 480VAC 25A CHASS MNT
LINE FILTER 480VAC 25A CHASSIS
POWER LINE FILTER, 3-PH, 25A, 480VAC, TB; Current Rating: 25A; Voltage Rating: 480VAC; Filter Type: 3 Phase; Filter Terminals: Screw; Inductance Min: 450µH; Capacitance: -; Leakage Current Max: 96mA; Product Range: -; SVHC: No SV

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMAC091C2510