Schurter DSF-28-0003

Dsf Storage Choke 1A 750Μh/Carton Box Rohs Compliant: Yes |Schurter DSF-28-0003
$ 5.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter DSF-28-0003.

IHS

Datasheet3 pages3 years ago

Master Electronics

Fuses Unlimited

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-07-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter DSF-28-0003 provided by its distributors.

Dsf Storage Choke 1A 750Μh/Carton Box Rohs Compliant: Yes |Schurter DSF-28-0003
General Purpose Inductor, 750uH, 15%, 1 Element
INDUCTORS, FIXED, DSF STORAGE CHOKE 1A
Storage choke, radial, 0.75 mH, 1 A, DSF-28-0003
Power Inductors - Leaded DSF Storage choke 1A
Choke, Common Mode, 750 uH, 1 A

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets