Schurter DLFP-0147-16D3

Dlfp Saturated Choke 16A 25Mohm/Carton Box Rohs Compliant: Yes |Schurter DLFP-0147-16D3
$ 28.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter DLFP-0147-16D3.

IHS

Datasheet3 pages4 years ago

Master Electronics

Fuses Unlimited

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter DLFP-0147-16D3 provided by its distributors.

Dlfp Saturated Choke 16A 25Mohm/Carton Box Rohs Compliant: Yes |Schurter DLFP-0147-16D3
General Purpose Inductor, 300uH, 1 Element, Powdered Iron-Core
Ind Linear/Saturating Choke 300uH 16A Lead Wire
Linear/Saturating choke, THT, 0.3 mH, 16 A, DLFP-0147-16D3
INDUCTORS, FIXED, DLFP SATURAT CHOKE 16A
Common Mode Chokes / Filters DLFP Saturat choke 16A
DLFP SATURATED CHOKE 16A 25mOh
Choke, Common Mode, 300 uH, 16 A
DFSG SATURATED CHOKE 6A 60MOHM

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLFP0147-16D3