Schurter DKFS-6248-02D5

Dkfs Comp.choke Smd 2A/Carton Box Rohs Compliant: Yes |Schurter DKFS-6248-02D5
$ 3.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter DKFS-6248-02D5.

IHS

Datasheet4 pages2 years ago

Master Electronics

Fuses Unlimited

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-67.66%

Supply Chain

Introduction Date2001-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter DKFS-6248-02D5 provided by its distributors.

Dkfs Comp.choke Smd 2A/Carton Box Rohs Compliant: Yes |Schurter DKFS-6248-02D5
2 Line Common Mode Choke Surface Mount 2A DCR 50 mOhm
Common Mode Chokes / Filters DKFS Compensat choke 2A
Suppressor choke, SMD, 0.5 mH, 2 A, DKFS-6248-02D5
Common Mode Chokes Dual 500uH 2A 0.05Ohm DCR SMD
250V 2A 2 500¦ÌH 50m¦¸ 4-SMD 10.7mm*8.2mm*11mm
Choke, Common Mode, 500 uH, 500 mA
Rated inductance = 0.5 / Inductance uH = 500 / Tolerance = -30 ... 50 % / Maximum DC Resistance mOhm = 50 / Rated Current A = 2 / Self-Resonant Frequency MHz = 4.5 / Shielding = Unshielded / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 100 / Pins = 4 / Termination Type = Gull Wing Terminal / Package Type = SMD / Series = DKFS / Length mm = 10.7 / Width mm = 8.2 / Height mm = 10.5 / Packaging = Tape & Reel

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets