Schurter DFSG-20-0001

Dfsg Saturated Choke 0.8A 1300Mohm/Carton Box Rohs Compliant: Yes |Schurter DFSG-20-0001
$ 5.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter DFSG-20-0001.

IHS

Datasheet3 pages6 years ago

Master Electronics

Fuses Unlimited

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-12-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind 3900.00 Uh 1.000 A 1670.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIRD-03-392K
General Purpose Inductor, 0.0011uH, 9.0909%, 1 Element, Film-Core, Reflow soldering, 0402/01005
General Purpose Inductor, 0.0011uH, 18.1818%, 1 Element, Film-Core, Reflow soldering, 0402/01005
General Purpose Inductor, 0.0011uH, 4.5455%, 1 Element, Film-Core, Reflow soldering, 0402/01005
API Delevan5500R-125K
General Purpose Inductor, 1200uH, 10%, 1 Element, SMD
API Delevan4590-125K
General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Schurter DFSG-20-0001 provided by its distributors.

Dfsg Saturated Choke 0.8A 1300Mohm/Carton Box Rohs Compliant: Yes |Schurter DFSG-20-0001
DFSG Radial Horizontal - Corner Terminals 0.709Lx0.709W 18.00mmx18.00mm
Ind Choke Laminated Core Iron 800mA RDL
General Purpose Inductor, 1 Element, Iron-Core
INDUCTORS, FIXED, SATURATING, 0.8A
Saturating choke, radial, 800 mA, DFSG-20-0001
Suppression and Interference Chokes SATURATING
800mA 1.3¦¸ ,D18XL18MM , 18mm*18mm*18mm
RF Inductors - Leaded SATURATING
DFSG SATURATED CHOKE 0.8A 1300

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets