Schurter DFKH-22-0003

Dfkh Compensated Choke 2A 6Mh/Carton Box Rohs Compliant: Yes |Schurter DFKH-22-0003
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter DFKH-22-0003.

IHS

Datasheet3 pages3 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+1554%

CAD Models

Download Schurter DFKH-22-0003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRN122-2.5-02
Fixed Resistor, Metal Film, 0.05W, 1210ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityRN222-2.5-02
Common Mode Chokes Dual 5.6mH 10kHz 2.5A 105mOhm DCR Thru-Hole
PanasonicELF-18D603F
Single Phase EMI Filter
TE Connectivity800298
RN Common Mode Choke 250VAC, 2.5A

Descriptions

Descriptions of Schurter DFKH-22-0003 provided by its distributors.

Dfkh Compensated Choke 2A 6Mh/Carton Box Rohs Compliant: Yes |Schurter DFKH-22-0003
General Purpose Inductor, 6000uH, 50%, 2 Element
Common Mode Chokes Dual 6000uH 2A 0.15Ohm DCR Thru-Hole Box
Common Mode Chokes / Filters DFKH Compensat choke 2A
Suppressor choke, radial, 6 mH, 2 A, DFKH-22-0003
DK Series EMI Filter with Common Choke
440V 2A 2 6mH 150m¦¸ 23mm*13mm*24mm
DFSG SATURATED CHOKE 6A 60MOHM

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets