Schurter DFKH-22-0002

Dfkh Compensated Choke 1A 20Mh/Carton Box Rohs Compliant: Yes |Schurter DFKH-22-0002
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter DFKH-22-0002.

IHS

Datasheet3 pages3 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-47.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

COMMON MODE CHOKE COIL FOR AC PWR SUPPLY CLOSED MAGNETIC CKT CORE TYPE
TE ConnectivityEH24-0.8-02-18M
Eh24 Common Mode Choke 250Vac, 0.8A, 18Mh Rohs Compliant: Yes |Schaffner EH24-0.8-02-18M
TE ConnectivityEV24-0.8-02-18M
Ev24 Common Mode Choke 250Vac, 0.8A, 18Mh Rohs Compliant: Yes |Schaffner EV24-0.8-02-18M
TE ConnectivityRN222-1-02
Common Mode Chokes Dual 18mH 10kHz 1A 610mOhm DCR Thru-Hole
TE ConnectivityRN152-2-02
Common Mode Chokes Dual 18mH 10kHz 2A 350mOhm DCR Thru-Hole
TE ConnectivityRN122-1-02
Common Mode Chokes Dual 18mH 10kHz 1A 610mOhm DCR Thru-Hole

Descriptions

Descriptions of Schurter DFKH-22-0002 provided by its distributors.

Dfkh Compensated Choke 1A 20Mh/Carton Box Rohs Compliant: Yes |Schurter DFKH-22-0002
DFKH Series 440 V 1 A 500 mOhm Through Hole Magnetically Compensated Choke
General Purpose Inductor, 20000uH, 50%, 2 Element
Common Mode Chokes Dual 20mH 1A 500mOhm DCR Thru-Hole
Common Mode Chokes / Filters DFKH Compensat choke 1A
Suppressor choke, radial, 20 mH, 1 A, DFKH-22-0002
DFKH COMPENSATED CHOKE 1A 20mH
440V 1A 2 20mH 500m¦¸ 23mm*13mm*24mm
Choke, Common Mode, 20 mH, 1 A
DFSG SATURATED CHOKE 6A 60MOHM

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets