Schurter AS168X-CB1G200

Schurter AS168X-CB1G200 Circuit Breaker, Thermal Magnetic, 1P, 20A
$ 28.349
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter AS168X-CB1G200.

IHS

Datasheet8 pages10 years ago

Fuses Unlimited

Electro Sonic

Component Distributors Inc.

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Carling TechnologiesAA1-B0-34-625-3B1-C
Magnetic Circuit Breaker, 1 Pole(s), 25A, 277VAC, 80VDC, Panel Mount
Sensata / AirpaxIEG1-1-72-25.0-91-V
Magnetic Circuit Breaker, 1 Pole(s), 25A, 240VAC, 80VDC, Panel Mount
Carling TechnologiesAA1-B0-26-625-3D1-C
Circuit Breaker Hydraulic Magnetic 1 Pole DC 50/60Hz 25A Screw ON-OFF Legend
Carling TechnologiesMA1-B-34-625-1-A26-B-C
25 AMP MINI HYDRAULIC/MAGNETIC CIRCUIT BREAKER,ANGLED ROCKER,1POLE ROHS COMPLIANT: YES
Circuit Breaker Hyd/Mag Hndl Cur-Rtg 25A Panel 1 Pole Vol-Rtg 240/80VAC/VDC | Eaton / Circuit Breakers SL1025C2BTA1
Sensata / AirpaxAPL1-1REC4-52-253
Circuit Breaker Magnetic Circuit Protectors 1Pole 25A

Descriptions

Descriptions of Schurter AS168X-CB1G200 provided by its distributors.

SCHURTER AS168X-CB1G200 CIRCUIT BREAKER, THERMAL MAGNETIC, 1P, 20A
MANUAL MOTOR CONTROLLER / CIRCUIT BREAKER FOR EQUIPMENT THERMAL-MAGNETIC, 1 POLE
CIRCUIT BREAKER, THERM/MAG,1P, G CURVE,20A,277/240VAC/65VDC, HANDLE, SCREW, DIN MNT
Circuit Breaker, Thermal Magnetic, 1P, 20A; Product Range:As168X Series; Current Rating:20A; No. Of Poles:1 Pole; Voltage Rating Vdc:65V; Voltage Rating Vac:277V; Circuit Breaker Mounting:Din Rail; Power Rating:3Hp; Voltage Ac:277V Rohs Compliant: Yes |Schurter AS168X-CB1G200

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4420.0262