Schurter 8020.0517.PT

Fuse Subminiature Slow Blow Acting 2A 250V Axial 3.6 X 10mm Ceramic Bulk UL/VDE
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 8020.0517.PT.

IHS

Datasheet3 pages2 years ago

Sager Electronics

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
+124%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Subminiature 2.5A 300V Time Delay 2-Pin Thru-Hole Ammo Pack
Bel FuseRST 2.5
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Bel Fuse0697A2500-01
RSTA 2.5-BULK (0697A2500-01) 2-Pin Radial Fuse Rectangular Time Lag IEC Short Leads 2A
Bel FuseMRT 2.5-BULK
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 100A (IR), Through Hole, MICRO
Electric Fuse, Time Delay Blow, 2.5A, 250VAC, 100A (IR), Through Hole
Slow fuse THT 2.5A 250VAC 3.6x10 /1500 pcs/ Bussmann by Eaton, RoHS

Descriptions

Descriptions of Schurter 8020.0517.PT provided by its distributors.

Fuse Subminiature Slow Blow Acting 2A 250V Axial 3.6 X 10mm Ceramic Bulk UL/VDE
SCHURTER 8020.0517.PT Cartridge Fuse, SPT Series, 2 A, 250 V, 3.6mm x 10mm, 0.14" x 0.39", 35 A
Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Through Hole, 3.6x10mm
FUSE, 3.6X10MM, 2A; Blow Characteristic: Time Delay; Fuse Current: 2A; Voltage Rating VAC: 250V; Fuse Size Metric: 3.6mm x 10mm; Fuse Size Imperial: 0.14" x 0.39"; Product Range: SPT Series; Breaking Capacity Current AC: 35A; S
Ambient Temperature Max. °C = 70 / Ambient Temperature Min. °C = -20 / Axial Leads Material = Tin-Plated Copper / Voltage Rating - AC V = 250 / Tube Material = Ceramic / Rated Current A = 2 / Breaking Capacity @ Voltage (AC) A = 35 / Fuse Characteristic = Time Lag T

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets