Schurter 6100.4115

Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket
$ 0.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 6100.4115.

TME

Datasheet4 pages2 years ago

Electro Sonic

element14 APAC

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+55.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter6100.3300
Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
Schurter6100.4112
Mains Power Connector, 10/15A, 250VAC, Male, Screw Terminal, Socket
Schurter6100.4212
Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, Socket

Descriptions

Descriptions of Schurter 6100.4115 provided by its distributors.

Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket
IEC 250 V 10 A Snap In Front Side C14 Appliance Inlet Power Entry Module
6100-4, Mounting: Snap-In, 1.5 Mm, Solder Terminals 3.8 X 0.8 Mm, Appliance Inlet: Iec C14
CONNECTOR, IEC POWER ENTRY, PLUG, 15A; C; Approval Bodies: VDE/BSI/UL/CSA; Current rating: 15A; Depth, panel cutout: 20mm; Mounting type: Panel; Termination met; Available until stocks are exhausted Alternative available
INLET, IEC, C14, 6100, 10A; Product Range:-; Gender:Plug; Voltage Rating:250V; Current Rating:15A; Connector Mounting:Panel Mount; Contact Termination Type:Solder; SVHC:No SVHC (15-Jan-2019); Approval Bodies:CCC; Connect
Gender = Inlet / Colour = Black / Termination Type = Soldering Terminal / Housing Material = Thermoplastic / Fuse = None / Current Rating A = 10 / Inlet Type = C14 / Combustibility Class = UL 94 V-0 / UL Rating = 15 A / 250 V / Standards Met = VDE / Standards Met = UL Listed / Standards Met = CCC / Voltage Rating V = 250 / Connector Mounting Type = Snap-in Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Mounting Orientation = Front / Protection Class = I / Operating Temperature Min. °C = -25 / IP Rating = IP30 / Switch Type = None

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6100-4115
  • 6100.4115.