Schurter 6051.2001

Vac13ks, North America, 2.0 M, Connector Iec C13, Cord End: Rohs Compliant: Yes
$ 9.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 6051.2001.

IHS

Datasheet5 pages4 years ago

Sager Electronics

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+14.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-06-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cable Assembly Power Cord 1.5m 18AWG SATA 4 POS F Crimp Bag

Descriptions

Descriptions of Schurter 6051.2001 provided by its distributors.

Vac13ks, North America, 2.0 M, Connector Iec C13, Cord End: Rohs Compliant: Yes
Cable Assembly AC Power 2m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
Schurter 2m, IEC C13B , 10 A, 125 £¨CSA£© V ,125 £¨UL£© V ,250 £¨IEC£© V
Power cord, North America, plug type B, straight on C13 socket, straight, SJT 3 x AWG 18, black, 2 m, 6051.2001
AC Power Cords US cordset 10A 2.0m V-Lock
CORD 18AWG 5-15P - 320-C13 6.56'
LEAD, V-LOCK, US PLUG, C13, 2M, BLK; Connector to Connector: NEMA 5-15P to IEC 320 C13; Cable Length - Metric: 2m; Current Rating: 10A; Voltage Rating: 125VAC; Jacket Colour: Black; Product Range: -; Cable Length - Imperial: 6.
Mains cable Cable Type: Power cable Cable design: Round Cable type: USA Colour: Black Connection A: USA Male Connection B: IEC-320-C13 Connector design - side A: Straight Connector design - side B: Straight with Lock Load capacity: 10 A/125 VAC Number of poles: 3 Outside material: PVC Length: 2 m

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6051.2001.