Schurter 5500.2657.03

Power Line Filter Single Phase 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
$ 31.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5500.2657.03.

IHS

Datasheet22 pages2 years ago

Sager Electronics

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2016-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 5500.2657.03 provided by its distributors.

Power Line Filter Single Phase 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
POWER LINE FILTER, 1-PH, 30A, 250V, STUD; Current Rating: 30A; Voltage Rating: 250VAC; Filter Type: Industrial; Filter Terminals: Bolt; Inductance Min: -; Capacitance: -; Leakage Current Max: 1mA; Product Range: FMAB NEO Series;
Mains filter Dimensions L x W x H: 313 x 143 x 62 mm Temperature range: -40 ... 100 °C Weight: 450 g IEC-climate category: 40/100/21 Phases: 1 Series: FMAB NEO Termination type: Screw Connector, M4 Rated voltage: 250 VAC
Power Line Filter, 1 Phase, 30A, 250Vac; Filter Applications:Industrial; Voltage Rating:250Vac; Current Rating:30A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Stud; Filter Output Terminals:Stud Rohs Compliant: Yes |Schurter 5500.2657.03

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets