Schurter 5500.2655.01

FMAB NEO Box Quick Connect General Purpose EMC/EMI Line Filter 16A 50/60Hz 125V 250V -40C~100C
$ 14.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5500.2655.01.

IHS

Datasheet22 pages2 years ago

Sager Electronics

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
+731%

Supply Chain

Introduction Date2016-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 5500.2655.01 provided by its distributors.

FMAB NEO Box Quick Connect General Purpose EMC/EMI Line Filter 16A 50/60Hz 125V 250V -40C~100C
Power Line Filter Single Phase 50Hz/60Hz 16A 250VAC Quick Connect Flange Mount
Schurter FMAB NEO, 125 (UL/CSA) V ,250 (IEC) V ,250 (UL/CSA) V
FILTER 2MAB NEO 1-PHASE 1-STAGE 16A 250VAC FMAB NEO SERIES
Single Phase EMI Filter, 250V, 50-60Hz
Mains filter Phases 1, 16 A, 250 VAC
LINE FILTER 125V/250VAC 16A CHAS
LINE FILTER 125/250VAC 16A CHASS
Power Line Filter, 1 Phase, 16A, 250Vac; Voltage Rating:250Vac; Current Rating:16A; Product Range:Fmab Neo Series; Filter Terminals:Quick Connect; Filter Type:Standard; Leakage Current Max:500Μa Rohs Compliant: Yes |Schurter 5500.2655.01

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets