Schurter 5500.2654.01

FMAB NEO Box Quick Connect General Purpose EMC/EMI Line Filter 12A 50/60Hz 125V 250V -40C~100C
$ 13.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5500.2654.01.

IHS

Datasheet22 pages2 years ago

JRH Electronics

Sager Electronics

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 5500.2654.01 provided by its distributors.

FMAB NEO Box Quick Connect General Purpose EMC/EMI Line Filter 12A 50/60Hz 125V 250V -40C~100C
Power Line Filter Single Phase 50Hz/60Hz 12A 250VAC Quick Connect Flange Mount
Schurter FMAB NEO, 125 (UL/CSA) V ,250 (IEC) V ,250 (UL/CSA) V
SINGLE PHASE BLOCK FILTER 1-PHASE 1-STAGE 12A 250VAC FMAB NEO SERIES
Single Phase EMI Filter, 250V, 50-60Hz
FMAB NEO FILTER 1PH 1ST 12A 250VAC
LINE FILTER 125V/250VAC 12A CHAS
Power Line Filter, 1 Phase, 12A, 250Vac; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:12A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect; Filter Type:Standard Rohs Compliant: Yes |Schurter 5500.2654.01
Mains filter Dimensions L x W x H: 330 x 145 x 115 mm Temperature range: -40 ... 100 °C Weight: 90 g IEC-climate category: 40/100/21 Phases: 1 Series: FMAB NEO Termination type: Blade Terminal 6.3 x 0.8 mm Rated voltage: 250 VAC

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets