Schurter 5500.2653.01

Power Line Filter, General Purpose, 250 VAC, 10 A, Single Phase, 1 Stage, Chassis Mount
$ 12.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5500.2653.01.

IHS

Datasheet22 pages2 years ago

Sager Electronics

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
+37.26%

Supply Chain

Introduction Date2016-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 5500.2653.01 provided by its distributors.

Power Line Filter, General Purpose, 250 VAC, 10 A, Single Phase, 1 Stage, Chassis Mount
Power Line Filter Single Phase 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
Schurter FMAB NEO, 125 (UL/CSA) V ,250 (IEC) V ,250 (UL/CSA) V
SINGLE PHASE BLOCK FILTER 1-PHASE 1-STAGE 10A 250VAC FMAB NEO SERIES
Single Phase EMI Filter, 250V, 50-60Hz
2026-01-05 09:29:12.780000000;
LINE FILTER 125V/250VAC 10A CHAS
LINE FILTER 125/250VAC 10A CHASS
POWER LINE FILTER, 1-PH, 10A, 250VAC, QC; Current Rating: 10A; Voltage Rating: 250VAC; Filter Type: Standard; Filter Terminals: Quick Connect; Inductance Min: -; Capacitance: -; Leakage Current Max: 500µA; Product Range: FMAB NE
Mains filter Dimensions L x W x H: 330 x 145 x 115 mm Temperature range: -40 ... 100 °C Weight: 90 g IEC-climate category: 40/100/21 Phases: 1 Series: FMAB NEO Termination type: Blade Terminal 6.3 x 0.8 mm Rated voltage: 250 VAC

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets