Schurter 5500.2640.01

Power Line Filter Single Phase 50Hz/60Hz 1A 250VAC Quick Connect Chassis Mount
$ 10.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5500.2640.01.

IHS

Datasheet22 pages2 years ago

Sager Electronics

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.64%

Supply Chain

Introduction Date2016-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 5500.2640.01 provided by its distributors.

Power Line Filter Single Phase 50Hz/60Hz 1A 250VAC Quick Connect Chassis Mount
AC filter, 50 to 60 Hz, 1 A, 250 VAC, faston plug 6.3 mm, 5500.2640.01
SINGLE PHASE BLOCK FILTER 1-PHASE 1-STAGE 1A 250VAC FMAB NEO SERIES
Power Line Filters 1 STAGE 1A FMAB SINGLE PHASE 250VAC
Single Phase EMI Filter, 250V, 50-60Hz
FMAB NEO FILTER 1PH 1ST 1A 250VA
LINE FILTER 125V/250VAC 1A CHASS
LINE FILTER 125/250VAC 1A CHAS
Power Line Filter, 1 Phase, 1A, 250Vac; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:1A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect; Filter Type:Standard Rohs Compliant: Yes |Schurter 5500.2640.01

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets