Schurter 5500.2637.01

SCHURTER 5500.2637.01 Power Line Filter, Chassis, 250 VAC, 16 A, 1 Phase, Quick Connect
$ 19.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5500.2637.01.

IHS

Datasheet22 pages2 years ago

Master Electronics

Future Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-62.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 5500.2637.01 provided by its distributors.

SCHURTER 5500.2637.01 Power Line Filter, Chassis, 250 VAC, 16 A, 1 Phase, Quick Connect
Power Line Filter Single Phase 50Hz/60Hz 16A 250VAC Quick Connect Chassis Mount Medical
AC filter, 50 to 60 Hz, 16 A, 250 VAC, faston plug 6.3 mm, 5500.2637.01
FMAB NEO 6.3 x 0.8 mm 16 A Quick Connect 1-Phase AC / DC Filter
SINGLE PHASE BLOCK FILTER 1-STAGE FILTER 16A 250VAC FMAB NEO SERIES
Single Phase EMI Filter, 250V, 50-60Hz
FMAB NEO FILTER 1PH 1ST N 16A 250VAC
2026-01-05 09:29:12.780000000;
LINE FILTER 125V/250VAC 16A CHAS
Ac Filter, 1-Ph, Industrial, 16A, 250Vac; Current Rating:16A; Voltage Rating:250Vac; Filter Type:1 Phase; Filter Terminals:quick Connect; Inductance Min:-; Capacitance:-; Leakage Current Max:1Ma; Product Range:fmab Neo Series; Rohs Compliant: Yes
Mains filter Dimensions L x W x H: 290 x 118 x 68 mm Temperature range: -40 ... 100 °C Weight: 308 g IEC-climate category: 40/100/21 Phases: 1 Series: FMAB NEO Termination type: Blade Terminal 6.3 x 0.8 mm Rated voltage: 250 VAC

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets