Power Line Filter, 1 Phase, 8A, 250Vac; Filter Applications:Medical; Voltage Rating:250Vac; Current Rating:8A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect; Product Range:Fmab Neo Series Rohs Compliant: Yes |Schurter 5500.2634.07