Schurter 5500.2633.01

SCHURTER 5500.2633.01 Power Line Filter, Chassis, 250 VAC, 6 A, 1 Phase, Quick Connect
$ 13.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5500.2633.01.

IHS

Datasheet22 pages2 years ago

JRH Electronics

Future Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-2.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 5500.2633.01 provided by its distributors.

SCHURTER 5500.2633.01 Power Line Filter, Chassis, 250 VAC, 6 A, 1 Phase, Quick Connect
AC FILTER, 1-PH, STANDARD, 6A, 250VAC; Current Rating: 6A; Voltage Rating: 250VAC; Filter Type: 1 Phase; Filter Terminals: Quick Connect; Inductance Min: -; Capacitance: -; Leakage Current Max: 500µA; Product Range: FMAB NEO Ser
Mains filter Dimensions L x W x H: 290 x 118 x 68 mm Temperature range: -40 ... +100 °C Weight: 109 g IEC-climate category: 40/100/21 Phases: 1 Series: FMAB NEO Termination type: Blade Terminal 6.3 x 0.8 mm Rated voltage: 250 VAC
Ac Filter, 1-Ph, Standard, 6A, 250Vac; Tipo De Filtro:Monofásico; Intensidad Nominal:6A; Tensión Nominal:250Vac; Corriente De Pérdida Máx.:500Μa; Capacidad:-; Inductancia Mín.:-; Filtro, Terminales:Conexión Rápida |Schurter 5500.2633.01

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets