Schurter 5500.2632.04

Power Line Filter, Medical, 250 VAC, 4 A, Single Phase, 1 Stage, Chassis Mount
$ 14.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5500.2632.04.

IHS

Datasheet22 pages2 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Supply Chain

Introduction Date2015-11-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schurter 5500.2632.04 provided by its distributors.

Power Line Filter, Medical, 250 VAC, 4 A, Single Phase, 1 Stage, Chassis Mount
AC filter, 50 to 60 Hz, 4 A, 250 VAC, faston plug 6.3 mm, 5500.2632.04
SINGLE PHASE BLOCK FILTER 1-PHASE 1-STAGE 4A 250VAC M5 FMAB NEO SERIES
Power Line Filters 1 STAGE 4A FMAB SINGLE PHASE 250VAC
Single Phase EMI Filter, 250V, 50-60Hz
LINE FILTER 125V/250VAC 4A CHASS
Power Line Filter, 1 Phase, 4A, 250Vac; Filter Applications:Medical; Voltage Rating:250Vac; Current Rating:4A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect; Product Range:Fmab Neo Series Rohs Compliant: Yes |Schurter 5500.2632.04

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets