Schurter 5500.2615.01

SCHURTER 5500.2615.01 Power Line Filter, Chassis, 250 VAC, 16 A, 1 Phase, Quick Connect
$ 79.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5500.2615.01.

IHS

Datasheet12 pages2 years ago

Electro Sonic

Master Electronics

Sager Electronics

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2010-12-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 5500.2615.01 provided by its distributors.

SCHURTER 5500.2615.01 Power Line Filter, Chassis, 250 VAC, 16 A, 1 Phase, Quick Connect
AC LINE FILTER 1-PH 2-ST BRD BAND ATTN 16A 250VAC 2.8 L(MH) D MF SCREW MT QC STD
Power Line Filter 2-Stage 50Hz/60Hz 16A 250VAC Quick Connect Flange Mount
Power Line Filters FMBB NEO FILTER 1PH 2ST 16A 250VAC D LL
Single Phase EMI Filter, 250V, 60HzHz
LINE FILTER 125V/250VAC 16A CHAS
Mains filter Dimensions L x W x H: 123 x 85 x 59 mm Temperature range: -25 ... 100 °C Weight: 826 g IEC-climate category: 25/100/21 Termination type: Faston 6.3 x 0.8 mm, Solderable Rated voltage: 250 VAC Resistance: 10.9 mOhm
POWER LINE FILTER, 1-PH, 16A, 250VAC, QC; Current Rating: 16A; Voltage Rating: 250VAC; Filter Type: 1 Phase; Filter Terminals: Quick Connect; Inductance Min: -; Capacitance: -; Leakage Current Max: 500µA; Product Range: FMBB NEO

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets