Schurter 5500.2264

SCHURTER 5500.2264 Power Line Filter, Chassis, 250 VAC, 2 A, 1 Phase, Screw, 10 mH
$ 45.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5500.2264.

IHS

Datasheet4 pages3 years ago

Master Electronics

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
-2.19%

Supply Chain

Country of OriginMainland China
Introduction Date2011-01-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 5500.2264 provided by its distributors.

SCHURTER 5500.2264 Power Line Filter, Chassis, 250 VAC, 2 A, 1 Phase, Screw, 10 mH
AC LINE FLTR 1-PH 2-ST VRY BRD BND ATTN 2A 250VAC DIN 2X10L(MH) NUTS/BLTS/QC STD
AC filter, 50 to 60 Hz, 2 A, 250 VAC, 10 mH, faston plug 6.3 mm, 5500.2264
Power Line Filter 2-Stage 50Hz/60Hz 2A 250VAC Quick Connect DIN Rail
Power Line Filters FMBB RAIL Filter 1PH 2ST 2A 250VAC
Single Phase EMI Filter, 250V, 60HzHz
Schurter RFI FMAC RAIL, 250 V , DIN
LINE FILTER 125V/250VAC 2A DIN
POWER LINE FILTER, 1-PH, 2A, 250VAC, TB; Current Rating: 2A; Voltage Rating: 250VAC; Filter Type: 1 Phase; Filter Terminals: Screw; Inductance Min: 10mH; Capacitance: -; Leakage Current Max: 250µA; Product Range: -; SVHC: No SVHC
Mains filter Dimensions L x W x H: 102 x 61 x 48 mm Temperature range: -25 ... 100 °C DIN installation: Yes IEC-climate category: 25/100/21 Series: 5500 Termination type: Screw Connector, M4 Rated voltage: 250 VAC Resistance: 1 MOhm

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets