Schurter 5500.2263

SCHURTER 5500.2263 Power Line Filter, Chassis, 250 VAC, 1 A, 1 Phase, Screw, 15 mH
$ 45.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5500.2263.

IHS

Datasheet4 pages3 years ago

Sager Electronics

Master Electronics

Fuses Unlimited

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 5500.2263 provided by its distributors.

SCHURTER 5500.2263 Power Line Filter, Chassis, 250 VAC, 1 A, 1 Phase, Screw, 15 mH
Power Line Filter 2-Stage 50Hz/60Hz 1A 250VAC Quick Connect DIN Rail
AC LINE FLTR 1-PH 2-ST VRY BRD BND ATTN 1A 250VAC DIN 2X15L(MH) NUTS/BLTS/QC STD
AC filter, 50 to 60 Hz, 1 A, 250 VAC, 15 mH, faston plug 6.3 mm, 5500.2263
Power Line Filters FMBB RAIL FILTER 1PH 2ST 1A 250VAC
Single Phase EMI Filter, 250V, 60HzHz
Schurter RFI FMAC RAIL, 250 V , DIN
LINE FILTER 125V/250VAC 1A DIN
POWER LINE FILTER, 1-PH, 1A, 250VAC, TB; Current Rating: 1A; Voltage Rating: 250VAC; Filter Type: 1 Phase; Filter Terminals: Screw; Inductance Min: 15mH; Capacitance: -; Leakage Current Max: 250µA; Product Range: -; SVHC: No SVHC
Mains filter Dimensions L x W x H: 102 x 61 x 48 mm Temperature range: -25 ... 100 °C Manufacturer Article n°: Weight: 340 g DIN installation: Yes IEC-climate category: 25/100/21 Phases: 1 Series: 5500 Termination type: Screw Connector, M4 Attenuation @ 10 MHz: 50 dB Attenuation @ 150 MHz: 40 dB Rated voltage: 250 VAC Resistance: 1 MOhm

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets