Schurter 5500.2261

SCHURTER 5500.2261 Power Line Filter, Chassis, 250 VAC, 10 A, 1 Phase, Screw, 1 mH
$ 40.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5500.2261.

IHS

Datasheet3 pages2 years ago

Burklin Elektronik

Electro Sonic

Newark

TME

Inventory History

3 month trend:
-95.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 5500.2261 provided by its distributors.

SCHURTER 5500.2261 Power Line Filter, Chassis, 250 VAC, 10 A, 1 Phase, Screw, 1 mH
Power Line Filter Single Phase 50Hz/60Hz 10A 250VAC Screw Clamp Chassis Mount
Fmab Rail Filter 1Ph 1St 10A 250Vac/Carton Box |Schurter 5500.2261
AC LINE FILTER 1-PH 1-STAGE 10A 250VAC DIN M4 QC IP20 PC2 FMAB SERIES
Power Line Filters FMAB RAIL FILTER 1PH 1ST 10A 250VAC
Single Phase EMI Filter, 250V, 50HzHz
Mains filter Phases 1, 10 A, 250 VAC
LINE FILTER 125V/250VAC 10A CHAS
POWER LINE FILTER, 1-PH, 10A, 250VAC, TB; Current Rating: 10A; Voltage Rating: 250VAC; Filter Type: 1 Phase; Filter Terminals: Screw; Inductance Min: 1mH; Capacitance: -; Leakage Current Max: 2.1mA; Product Range: -; SVHC: No SVH

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets