Schurter 5500.2218

AC Line Fltr 1-PH 2-ST Vry Hi Sym/asym Attn 16A 250VAC 48 2X1.3L(MH) Qc Term Std
$ 35.34
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5500.2218.

IHS

Datasheet5 pages3 years ago

JRH Electronics

Sager Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-12.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 5500.2218 provided by its distributors.

AC LINE FLTR 1-PH 2-ST VRY HI SYM/ASYM ATTN 16A 250VAC 48 2X1.3L(MH) QC TERM STD
Power Line Filter 2-Stage 50Hz/60Hz 16A 250VAC Quick Connect Chassis Mount
Power Entry Module Filtered M 3 POS 250VAC 16A Switch/Fuse ST 1 Port
Fsw Filter 1Ph 2St 16A 250Vac/Carton Box |Schurter 5500.2218
Power Line Filters FSW FILTER 1PH 2ST 16A 250VAC
Schurter 5500.2218 Line filter 16.00 A 1 pc
Single Phase EMI Filter, 250V, 60HzHz
Mains filter Phases 1 16A 250VAC
RS APAC
LINE FILTER 125V/250VAC 16A CHAS

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets