Schurter 5500.2070

AC filter, 50 to 60 Hz, 16 A, 250 VAC, 16 mH, screw connection, 5500.2070
$ 250.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5500.2070.

IHS

Datasheet4 pages3 years ago

Master Electronics

Electro Sonic

Farnell

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2003-05-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 5500.2070 provided by its distributors.

AC filter, 50 to 60 Hz, 16 A, 250 VAC, 16 mH, screw connection, 5500.2070
ACLINEFLTR 1-PH 2-ST BRDBNDATTN 16A 250VAC 2X3.5L 31-2CASE SCREW IND
Fmbb Filter 1Ph 2St 16A 250Vac/Carton Box |Schurter 5500.2070
Power Line Filters 2-STAGE GP 16A FMBB
Single Phase EMI Filter, 250V, 50 Hz
LINE FILTER 125V/250VAC 16A CHAS
POWER LINE FILTER, 1-PH, 16A, 250VAC, TB; Current Rating: 16A; Voltage Rating: 250VAC; Filter Type: 1 Phase; Filter Terminals: Screw; Inductance Min: 3.5mH; Capacitance: -; Leakage Current Max: 3.5mA; Product Range: -; SVHC: No S

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets