Schurter 5500.2047

Power Line Filter Single Phase 50Hz/60Hz 20A 250VAC Quick Connect Chassis Mount
$ 36.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5500.2047.

IHS

Datasheet3 pages3 years ago

JRH Electronics

Sager Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-10.00%

Supply Chain

Introduction Date2003-05-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-03-30
LTD Date2025-06-30

Descriptions

Descriptions of Schurter 5500.2047 provided by its distributors.

Power Line Filter Single Phase 50Hz/60Hz 20A 250VAC Quick Connect Chassis Mount
AC filter, 50 to 60 Hz, 20 A, 250 VAC, 150 µH, faston plug 6.3 mm, 5500.2047
FILTER 1-STAGE AC INDUSTRIAL LINE 1 PH OP-V 125 (UL/CSA) 250 (IEC)VAC
Power Line Filters 1-STAGE STD 20A FMW2
FMW-55 Filter 1PH 1ST 20A 250VAC
Single Phase EMI Filter, 250V, 60HzHz
LINE FILTER 125V/250VAC 20A CHAS
AC FILTER, 1-PHASE, 20A, 250V; Current Rating: 20A; Voltage Rating: 250VAC; Filter Type: 1 Phase; Filter Terminals: Quick Connect; Inductance Min: 150µH; Capacitance; Available until stocks are exhausted Alternative available
Power Line Filter, 1 Ph, 20A, 2100Ua; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:20A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect; Capacitance:0.068Μf Rohs Compliant: Yes |Schurter 5500.2047

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets