Schurter 5500.2041

SCHURTER 5500.2041Power Line Filter, Chassis, EMI, RFI, 6 A, 250 V, 0.5 mA, 0.015 F, 800 H
$ 10.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5500.2041.

IHS

Datasheet4 pages3 years ago

Sager Electronics

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-50.97%

Supply Chain

Introduction Date2004-04-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CHOKE, COMMON MODE, 0.75 MH @ 1KHZ, 0.012 DCR MAX
Bourns7117-RC
Ind Common Mode Choke Wirewound 850uH 1KHz Ferrite 5A Toroid
Ind High Current RF Choke Bobbin Core 820uH 10% 1KHz Ferrite 7.2A RDL

Descriptions

Descriptions of Schurter 5500.2041 provided by its distributors.

SCHURTER 5500.2041Power Line Filter, Chassis, EMI, RFI, 6 A, 250 V, 0.5 mA, 0.015 F, 800 H
Power Line Filter Single Phase 50Hz/60Hz 6A 250VAC Quick Connect Chassis Mount
FILTER 1-STAGE AC GENERAL PURPOSE LINE 1 PH OP-V 125 (UL/CSA) 250 (IEC)VAC 6A
AC-Filter One Stage FMW-41 6A Standard
Power Line Filters 1-STAGE STD 6A FMW2
FMW-41 Series 250 VAC 6 A Connector
FMW-41 Filter 1PH 1ST 6A 250VAC
Single Phase EMI Filter, 250V, 60HzHz
2026-01-05 09:29:12.780000000;
LINE FILTER 125V/250VAC 6A CHASS
POWER LINE FILTER, 1-PH, 6A, 250VAC, QC; Current Rating: 6A; Voltage Rating: 250V; Filter Type: EMI, RFI; Filter Terminals: Quick Connect; Inductance Min: 800µH; Capacitance: 15000pF; Leakage Current Max: 500µA; Product Range: -

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets