Schurter 5500.2028

Power Line Filter 50Hz/60Hz 4A 250VAC Quick Connect Flange Mount
$ 9.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5500.2028.

IHS

Datasheet5 pages4 years ago

Master Electronics

Burklin Elektronik

Electro Sonic

Fuses Unlimited

Inventory History

3 month trend:
+117%

Supply Chain

Introduction Date2003-05-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind High Current RF Choke Bobbin Core 1.5mH 10% 1KHz Ferrite 4.5A RDL

Descriptions

Descriptions of Schurter 5500.2028 provided by its distributors.

Power Line Filter 50Hz/60Hz 4A 250VAC Quick Connect Flange Mount
AC filter, 50 to 60 Hz, 4 A, 250 VAC, 1.5 mH, faston plug 6.3 mm, 5500.2028
FILTER 1-STAGE AC GENERAL PURPOSE LINE 1 PH OP-V 125 (UL/CSA) 250 (IEC)VAC 4A
Fmlb-41 Filter 1Ph 1St 4A 250Vac/Carton Box |Schurter 5500.2028
5500 Series AC 4 A 1-Phase Screw On Power Line Filter
Power Line, Filter 250VAC 4A Chassis Mount 5500.2028
Power Line Filters 1-STAGE STD 4A FMLB
Single Phase EMI Filter, 250V, 50HzHz
LINE FILTER 125V/250VAC 4A CHASS

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets