Schurter 5500.2025

Power Line Filter Single Phase 50Hz/60Hz 16A 250VAC PC Pins Thru-Hole
$ 26.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5500.2025.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+53.66%

CAD Models

Download Schurter 5500.2025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2003-05-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 5500.2025 provided by its distributors.

Power Line Filter Single Phase 50Hz/60Hz 16A 250VAC PC Pins Thru-Hole
Mains filter Dimensions L x W x H: 70 x 34.5 x 25.5 mm Temperature range: -25 ... 100 °C IEC-climate category: 25/100/21 Attenuation @ 10 MHz: 72 dB Attenuation @ 150 MHz: 50 dB Rated voltage: 250 VAC
POWER LINE FILTER, 1-PH, 16A, 250VAC; Capacitance: -; Voltage Rating: 250VAC; Filter Type: 1 Phase; Current Rating: 16A; Filter Terminals: Through Hole; Inductance Min: 650µH; Leakage Current Max: 500µA; Product Range: FMAB-72 S

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets