Schurter 5500.2021

FMAB-72 Ser 2A 250VAC 50 to 60HZ Pcb Mount Power Line Filter, W/ Pc Pin Terminals
$ 31.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5500.2021.

IHS

Datasheet4 pages2 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Introduction Date2003-05-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 5500.2021 provided by its distributors.

FMAB-72 SER 2A 250VAC 50 TO 60HZ PCB MOUNT POWER LINE FILTER, W/ PC PIN TERMINALS
Interference filter, wired [Schurter] 5500.2021 Interference filter, wired
AC filter, 50 to 60 Hz, 2 A, 250 VAC, 8 mH, PCB connection, 5500.2021
FMAB-72 FILTER 1PH 1ST 2A 250VAC / CATALOG CODE: FMAB-0172-0270 / COO: CN
Power Line Filter 50Hz/60Hz 2A 250VAC PC Pins Thru-Hole
Fmab-72 Filter 1Ph 1St 2A 250Vac |Schurter 5500.2021
Single Phase EMI Filter, 250V, 60HzHz
POWER LINE FILTER, 1PH, 2A, 250V, PC PIN; Capacitance: -; Voltage Rating: 250VAC; Filter Type: 1 Phase; Current Rating: 2A; Filter Terminals: Through Hole; Inductance Min: 8mH; Leakage Current Max: 500µA; Product Range: -; SVHC:

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets