Schurter 5500.2002

Filter; 1-Stage; AC; Gen. Purp.; Line; 1 Ph; Op-V 125 (UL/CSA); 250 (IEC)VAC; Curr 2A
$ 6.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5500.2002.

IHS

Datasheet5 pages2 years ago

Burklin Elektronik

element14 APAC

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-32.57%

CAD Models

Download Schurter 5500.2002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bourns5724-RC
Inductor High Current Toroid 4000uH/2100uH 15% 1KHz 1.75A 1.16Ohm DCR RDL
Ind High Current RF Choke Bobbin Core 3.9mH 10% 1KHz Ferrite 2.8A RDL

Descriptions

Descriptions of Schurter 5500.2002 provided by its distributors.

Filter; 1-Stage; AC; Gen. Purp.; Line; 1 Ph; Op-V 125 (UL/CSA); 250 (IEC)VAC; Curr 2A
FPP-01 Series 2 A 125/250 Vac PCB Mount Single Phase AC Line Filter
Power Line Filter Single Phase 50Hz/60Hz 2A 250VAC PC Pins Thru-Hole
FPP-01 PCB Filter 1PH 1ST 2A 250VAC
Power Line Filters 1-STAGE STD 2A FPP
Single Phase EMI Filter, 250V, 60HzHz
2026-01-05 09:29:12.780000000;
Mains filter Dimensions L x W x H: 25 x 25 x 25 mm Temperature range: -25 ... 85 °C IEC-climate category: 25/085/21 Attenuation @ 10 MHz: 40 dB Attenuation @ 150 MHz: 32 dB Rated voltage: 250 VAC
Filter, 2A, Pcb Mount; Capacitance:15000Pf; Voltage Rating:250V; Filter Type:Iec, Mains; Current Rating:2A; Filter Terminals:Through Hole; Inductance Min:4Mh; Leakage Current Max:500Μa; Product Range:-; Svhc:No Svhc (15-Jan-2019); Rohs Compliant: Yes |Schurter 5500.2002

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets