Schurter 5500.2000

Power Line Filter Single Phase 50Hz to 60Hz 0.6A 250VAC PC Pins Thru-Hole
$ 5.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5500.2000.

IHS

Datasheet5 pages2 years ago

Burklin Elektronik

element14 APAC

Electro Sonic

Fuses Unlimited

Inventory History

3 month trend:
-11.39%

CAD Models

Download Schurter 5500.2000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2003-05-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Schurter 5500.2000 provided by its distributors.

Power Line Filter Single Phase 50Hz to 60Hz 0.6A 250VAC PC Pins Thru-Hole
Interference filter, wired [Schurter] 5500.2000 Interference filter, wired
Fpp-01 Pcb Filter 1Ph 1St 0.6A 250Vac/Carton Box |Schurter 5500.2000
SCHURTER - 5500.2000 - Power Line Filter, 15000 pF, 250 V, Standard, 600 mA, Through Hole, 40 mH
FPP-01 PRINTFilter 1PH 25MM 0.6A | Schurter 5500.2000
Power Line Filters 1-STAGE STD 0.6A FPP
Single Phase EMI Filter, 250V, 60HzHz
2026-01-05 09:29:12.780000000;
LINE FILTER 125V/250VAC 0.6A TH
POWER LINE FILTER, 1-PH, 0.6A, 250VAC; Capacitance: 15000pF; Voltage Rating: 250V; Filter Type: Standard; Current Rating: 600mA; Filter Terminals: Through Hole; Inductance Min: 40mH; Leakage Current Max: 250µA; Product Range: -;

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets